
9HT11-32.768KBZF-T | |
|---|---|
DigiKey Part Number | 887-1574-2-ND - Tape & Reel (TR) 887-1574-1-ND - Cut Tape (CT) 887-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KBZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.17200 | $51.72 |
| 25 | $4.89200 | $122.30 |
| 50 | $4.68780 | $234.39 |
| 100 | $4.49370 | $449.37 |
| 250 | $4.24992 | $1,062.48 |
| 500 | $4.07402 | $2,037.01 |
| 1,000 | $3.90556 | $3,905.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.65272 | $10,958.16 |
| 6,000 | $3.50182 | $21,010.92 |
| 9,000 | $3.41650 | $30,748.50 |
| 15,000 | $3.31201 | $49,680.15 |
| 21,000 | $3.24499 | $68,144.79 |

