9HT10D-32.768KDZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.09455
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.33253
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3,000
Unit Price: $12.35000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 61,464
Unit Price: $12.35000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 46,324
Unit Price: $6.26000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 21,965
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $3.20192
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 0
Unit Price: $14.03095
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 30,255
Unit Price: $5.02000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 77,322
Unit Price: $3.70000
Datasheet

Parametric Equivalent


EPSON
In Stock: 71,338
Unit Price: $4.45000
Datasheet

Parametric Equivalent


EPSON
In Stock: 98,490
Unit Price: $21.90000
Datasheet
9HT10-32.768KEZC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10D-32.768KDZC-T

DigiKey Part Number
887-9HT10D-32.768KDZC-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10D-32.768KDZC-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73313$8,199.39
Manufacturers Standard Package