
9H03270102 | |
|---|---|
DigiKey Part Number | 887-9H03270102TR-ND - Tape & Reel (TR) 887-9H03270102CT-ND - Cut Tape (CT) 887-9H03270102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9H03270102 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $8.86000 | $88.60 |
| 50 | $8.65120 | $432.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.16950 | $616.95 |
| 200 | $5.91450 | $1,182.90 |
| 300 | $5.76997 | $1,730.99 |
| 500 | $5.59314 | $2,796.57 |
| 700 | $5.47971 | $3,835.80 |
| 1,000 | $5.36193 | $5,361.93 |
| 1,200 | $5.30268 | $6,363.22 |
| 2,400 | $5.08356 | $12,200.54 |
| 2,500 | $5.07096 | $12,677.40 |


