9C-7.680MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


QST
In Stock: 420
Unit Price: $3.21000
Datasheet
7.68 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-7.680MAAJ-T

DigiKey Part Number
887-1047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-7.680MAAJ-T
Description
CRYSTAL 7.6800MHZ 18PF SMD
Customer Reference
Detailed Description
7.68 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-7.680MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.68 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT49S-7.680MAHJ-TQST4204981-QT49S-7.680MAHJ-TCT-ND$3.21000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes