7.68 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-76.8-18-5PX-GM-TR

DigiKey Part Number
50-ECS-76.8-18-5PX-GM-TR-ND - Tape & Reel (TR)
50-ECS-76.8-18-5PX-GM-TRCT-ND - Cut Tape (CT)
50-ECS-76.8-18-5PX-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-76.8-18-5PX-GM-TR
Description
CRYSTAL 7.6800MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.68 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.68 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.83160$70.79
50$2.71300$135.65
100$2.60130$260.13
250$2.45956$614.89
500$2.35792$1,178.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26034$2,260.34
2,000$2.16682$4,333.64
3,000$2.11394$6,341.82
5,000$2.04916$10,245.80
7,000$2.00760$14,053.20
10,000$1.96445$19,644.50
Manufacturers Standard Package