8Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-16.000MAAJ-T

DigiKey Part Number
887-1142-2-ND - Tape & Reel (TR)
887-1142-1-ND - Cut Tape (CT)
887-1142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-16.000MAAJ-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-16.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
10$7.99500$79.95
25$7.56120$189.03
50$7.24800$362.40
100$6.94780$694.78
250$6.57052$1,642.63
500$6.29886$3,149.43
1,000$6.03843$6,038.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.64783$16,943.49
6,000$5.41473$32,488.38
9,000$5.28294$47,546.46
15,000$5.12161$76,824.15
Manufacturers Standard Package