8Z-12.000MAHL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.88866
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.88866
Datasheet
8Z 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-12.000MAHL-T

DigiKey Part Number
8Z-12.000MAHL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-12.000MAHL-T
Description
CRYSTAL 12.0000MHZ 22PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 22pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-12.000MAHL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.