Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-48.000MEEQ-T | |
|---|---|
DigiKey Part Number | 8Y-48.000MEEQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-48.000MEEQ-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-48.000MEEV-T | TXC CORPORATION | 0 | 887-1853-2-ND | $4.35088 | Similar |
| 8Z-48.000MEEQ-T | TXC CORPORATION | 0 | 887-1344-2-ND | $6.70696 | Similar |
| 8Y-48.000METQ-T | TXC CORPORATION | 0 | 887-8Y-48.000METQ-TTR-ND | $5.61142 | Parametric Equivalent |
| 402F48011CAR | CTS-Frequency Controls | 0 | CTX1356TR-ND | $2.79021 | Similar |
| 402F48011CAT | CTS-Frequency Controls | 0 | 402F48011CAT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |






