Similar
Similar
Similar
Similar
Similar

8Q-48.000MEEV-T | |
|---|---|
DigiKey Part Number | 887-1853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Q-48.000MEEV-T |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-48.000MEEV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-48.0000MHZ-6-B1U-T3 | Abracon LLC | 1,093 | 535-13993-1-ND | $8.22000 | Similar |
| ABM12W-48.0000MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-13995-1-ND | $8.22000 | Similar |
| ABM12W-48.0000MHZ-8-B1U-T3 | Abracon LLC | 17,257 | 535-13997-1-ND | $8.22000 | Similar |
| ABM13W-48.0000MHZ-7-B1U-T5 | Abracon LLC | 0 | ABM13W-48.0000MHZ-7-B1U-T5-ND | $13.72923 | Similar |
| ECS-480-8-47-JTN-TR | ECS Inc. | 1,888 | XC1969CT-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.35088 | $21,754.40 |




