Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-30.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1482-2-ND - Tape & Reel (TR) 887-1482-1-ND - Cut Tape (CT) 887-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-30.000MEEQ-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-30.000MEEQ-T | TXC CORPORATION | 0 | 8Z-30.000MEEQ-T-ND | $6.70696 | Similar |
| 402F30011CJR | CTS-Frequency Controls | 0 | 402F30011CJR-ND | $2.79021 | Similar |
| 402F30011CJT | CTS-Frequency Controls | 0 | 402F30011CJT-ND | $0.00000 | Similar |
| 402F30011CKR | CTS-Frequency Controls | 0 | 402F30011CKR-ND | $2.79021 | Similar |
| 402F30011CKT | CTS-Frequency Controls | 0 | 402F30011CKT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.24624 | $21,738.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.26000 | $102.60 |
| 50 | $9.29860 | $464.93 |
| 100 | $8.91380 | $891.38 |
| 500 | $8.08108 | $4,040.54 |
| 1,000 | $7.74712 | $7,747.12 |





