8Y-26.000MAAV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.49000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.56388
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $4.48825
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.79021
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21366
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.21366
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-26.000MAAV-T

DigiKey Part Number
887-1999-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-26.000MAAV-T
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-26.000MAAB-TTXC CORPORATION0887-8Q-26.000MAAB-TCT-ND$6.49000Similar
8Q-26.000MAAC-TTXC CORPORATION0887-8Q-26.000MAAC-TCT-ND$6.49000Similar
8Q-26.000MAAV-TTXC CORPORATION0887-8Q-26.000MAAV-TCT-ND$6.49000Similar
8Q-26.000MAAY-TTXC CORPORATION0887-8Q-26.000MAAY-TCT-ND$6.49000Similar
8Z-26.000MAAV-TTXC CORPORATION0887-1990-2-ND$3.56388Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91365$11,740.95
Manufacturers Standard Package