4-SMD(8W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-24.000MDE-T

DigiKey Part Number
887-8WJ-24.000MDE-TTR-ND - Tape & Reel (TR)
887-8WJ-24.000MDE-TCT-ND - Cut Tape (CT)
887-8WJ-24.000MDE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-24.000MDE-T
Description
XTAL OSC XO 24.000MHZ 1.8V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.75000$11.75
10$10.18200$101.82
25$9.62720$240.68
50$9.22720$461.36
100$8.84540$884.54
250$8.36508$2,091.27
500$8.01916$4,009.58
1,000$7.68775$7,687.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.19071$21,572.13
6,000$6.89411$41,364.66
9,000$6.72646$60,538.14
Manufacturers Standard Package