
8WJ-100.000MBJ-T | |
---|---|
DigiKey Part Number | 887-8WJ-100.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-100.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-100.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-100.000MBJ-T |
Description | XTAL OSC XO 100.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.00300 | $110.03 |
25 | $10.40160 | $260.04 |
50 | $9.97140 | $498.57 |
100 | $9.55840 | $955.84 |
250 | $9.03932 | $2,259.83 |
500 | $8.66572 | $4,332.86 |
1,000 | $8.30756 | $8,307.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.77056 | $23,311.68 |
6,000 | $7.45013 | $44,700.78 |
9,000 | $7.26899 | $65,420.91 |