8Q30077001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 70
Unit Price: $8.17000
Datasheet

Similar


Abracon LLC
In Stock: 2,934
Unit Price: $8.17000
Datasheet

Similar


Abracon LLC
In Stock: 2,247
Unit Price: $8.17000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $4.13654
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: $4.13654
Datasheet
8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q30077001

DigiKey Part Number
8Q30077001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q30077001
Description
CRYSTAL 30.0000MHZ 8PF SMD
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.