7S-14.31818MAHE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.48252
Datasheet
7s Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S-14.31818MAHE-T

DigiKey Part Number
887-1832-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7S-14.31818MAHE-T
Description
CRYSTAL 14.31818MHZ 12PF SMD
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes