Similar
Similar

8Q-27.120MAHQ-T | |
|---|---|
DigiKey Part Number | 887-8Q-27.120MAHQ-TTR-ND - Tape & Reel (TR) 887-8Q-27.120MAHQ-TCT-ND - Cut Tape (CT) 887-8Q-27.120MAHQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-27.120MAHQ-T |
Description | CRYSTAL 27.12MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-27.1200MAHV-T | TXC CORPORATION | 0 | 887-8Q-27.1200MAHV-TTR-ND | $0.00000 | Similar |
| R1612-27.120-8-F-3030-EXT-TR | Raltron Electronics | 2,931 | 2151-R1612-27.120-8-F-3030-EXT-TRCT-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.72006 | $18,600.30 |



