Similar
Similar

8Q-27.1200MAHV-T | |
|---|---|
DigiKey Part Number | 887-8Q-27.1200MAHV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Q-27.1200MAHV-T |
Description | CRYSTAL 27.12MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-27.1200MAHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-27.120MAHQ-T | TXC CORPORATION | 0 | 887-8Q-27.120MAHQ-TCT-ND | $6.91000 | Similar |
| R1612-27.120-8-F-3030-EXT-TR | Raltron Electronics | 2,931 | 2151-R1612-27.120-8-F-3030-EXT-TRCT-ND | $5.43000 | Similar |



