8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-25.000MEEV-T

DigiKey Part Number
887-8Q-25.000MEEV-TTR-ND - Tape & Reel (TR)
887-8Q-25.000MEEV-TCT-ND - Cut Tape (CT)
887-8Q-25.000MEEV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-25.000MEEV-T
Description
CRYSTAL 25MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$6.30700$63.07
25$5.96240$149.06
50$5.71580$285.79
100$5.47920$547.92
250$5.18196$1,295.49
500$4.96738$2,483.69
1,000$4.76203$4,762.03
2,500$4.50356$11,258.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.31754$21,587.70
10,000$4.13933$41,393.30
15,000$4.03858$60,578.70
Manufacturers Standard Package