
7XL-25.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-25.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-25.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-25.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-25.000MBD-T |
Description | XTAL OSC XO 25.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB13E2J2H-25.000M TR | Ecliptek | 518 | 2773-EB13E2J2H-25.000MCT-ND | $9.70000 | Parametric Equivalent |
| QTM325-25.000MBD-T | QST | 20 | 4981-QTM325-25.000MBD-TCT-ND | $11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.45300 | $114.53 |
| 25 | $10.83280 | $270.82 |
| 50 | $10.38380 | $519.19 |
| 100 | $9.95380 | $995.38 |
| 250 | $9.41296 | $2,353.24 |
| 500 | $9.02392 | $4,511.96 |
| 1,000 | $8.65091 | $8,650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.09174 | $24,275.22 |
| 6,000 | $7.75807 | $46,548.42 |
| 9,000 | $7.56942 | $68,124.78 |

