
QTM325-25.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-25.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-25.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-25.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-25.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-25.000MBD-T | TXC CORPORATION | 112 | 887-7XL-25.000MBD-TCT-ND | $2.92000 | Parametric Equivalent |
| EB13E2J2H-25.000M TR | Ecliptek | 518 | 2773-EB13E2J2H-25.000MCT-ND | $2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.33640 | $233.41 |
| 50 | $8.95160 | $447.58 |
| 100 | $8.58080 | $858.08 |
| 250 | $8.11464 | $2,028.66 |
| 500 | $7.77902 | $3,889.51 |
| 1,000 | $7.45748 | $7,457.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.97523 | $20,925.69 |
| 6,000 | $6.68746 | $40,124.76 |
| 9,000 | $6.52481 | $58,723.29 |

