7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-20.000MDD-T

DigiKey Part Number
887-7XL-20.000MDD-TTR-ND - Tape & Reel (TR)
887-7XL-20.000MDD-TCT-ND - Cut Tape (CT)
887-7XL-20.000MDD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-20.000MDD-T
Description
XTAL OSC XO 20.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.56000$12.56
10$10.93200$109.32
25$10.33520$258.38
50$9.90760$495.38
100$9.49730$949.73
250$8.98152$2,245.38
500$8.61032$4,305.16
1,000$8.25444$8,254.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.72088$23,162.64
6,000$7.40249$44,414.94
9,000$7.22251$65,002.59
Manufacturers Standard Package