7V26000028 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.90865
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.60425
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.04727
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $1.99831
Datasheet

Similar


Abracon LLC
In Stock: 2,736
Unit Price: $5.26000
Datasheet

Similar


Abracon LLC
In Stock: 916
Unit Price: $5.26000
Datasheet

Similar


Abracon LLC
In Stock: 45
Unit Price: $5.26000
Datasheet

Similar


Abracon LLC
In Stock: 2,775
Unit Price: $2.87000
Datasheet

Similar


Abracon LLC
In Stock: 70
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 3,000
Unit Price: $3.12000
Datasheet
7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V26000028

DigiKey Part Number
7V26000028-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V26000028
Description
CRYSTAL 26.0000MHZ 7.5PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7.5pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7.5pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.