

ABM11-140-26.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13522-2-ND - Tape & Reel (TR) 535-13522-1-ND - Cut Tape (CT) 535-13522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-140-26.000MHZ-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-140-26.000MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.50800 | $25.08 |
| 25 | $2.37560 | $59.39 |
| 50 | $2.27580 | $113.79 |
| 100 | $2.18190 | $218.19 |
| 250 | $2.06380 | $515.95 |
| 500 | $1.97836 | $989.18 |
| 1,000 | $1.89643 | $1,896.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60986 | $4,829.58 |
| 6,000 | $1.56445 | $9,386.70 |
| 9,000 | $1.50792 | $13,571.28 |
| 15,000 | $1.50138 | $22,520.70 |
| 21,000 | $1.49744 | $31,446.24 |
| 30,000 | $1.49358 | $44,807.40 |
| 36,000 | $1.49172 | $53,701.92 |











