7V-30.000MAGJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.88366
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.46667
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.34842
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31998
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.31998
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet
7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-30.000MAGJ-T

DigiKey Part Number
7V-30.000MAGJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-30.000MAGJ-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-30.000MAGJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.46667$7,400.01
Manufacturers Standard Package