
7V-24.000MAAV-T | |
|---|---|
DigiKey Part Number  | 887-1805-2-ND - Tape & Reel (TR) 887-1805-1-ND - Cut Tape (CT) 887-1805-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7V-24.000MAAV-T  | 
Description  | CRYSTAL 24.0000MHZ 8PF SMD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7V-24.000MAAV-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 24 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $5.00900 | $50.09 | 
| 25 | $4.73520 | $118.38 | 
| 50 | $4.53940 | $226.97 | 
| 100 | $4.35090 | $435.09 | 
| 250 | $4.11484 | $1,028.71 | 
| 500 | $3.94448 | $1,972.24 | 
| 1,000 | $3.78130 | $3,781.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.53657 | $10,609.71 | 
| 6,000 | $3.39043 | $20,342.58 | 
| 9,000 | $3.30783 | $29,770.47 | 
| 15,000 | $3.20665 | $48,099.75 | 
| 21,000 | $3.14176 | $65,976.96 | 


