Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7V-18.432MAHE-T | |
|---|---|
DigiKey Part Number | 887-1801-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-18.432MAHE-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-18.432MAHE-T | TXC CORPORATION | 0 | 887-1779-2-ND | $4.48825 | Similar |
| 7V-18.432MAHQ-T | TXC CORPORATION | 0 | 887-7V-18.432MAHQ-TCT-ND | $2.36656 | Similar |
| 8Z-18.432MAHE-T | TXC CORPORATION | 11,143 | 887-8Z-18.432MAHE-TCT-ND | $7.15000 | Similar |
| ABM8-18.432MHZ-12-D4Y-T | Abracon LLC | 985 | 535-14388-1-ND | $5.59000 | Similar |
| QT325G-18.432MAHE-T | QST | 2,000 | 4981-QT325G-18.432MAHE-TCT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56388 | $10,691.64 |







