16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-16.000MAHE-T

DigiKey Part Number
887-1800-2-ND - Tape & Reel (TR)
887-1800-1-ND - Cut Tape (CT)
887-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-16.000MAHE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-16.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-16.000MAAE-TTXC CORPORATION1,325887-1462-1-ND$6.08000Similar
8Y-16.000MAHQ-TTXC CORPORATION2,035887-2647-1-ND$7.32000Similar
C2E-16.000-12-3030-X-RAker Technology Corp2,9233997-C2E-16.000-12-3030-X-RCT-ND$4.60000Similar
C3E-16.000-12-3030-X-RAker Technology Corp5,1303997-C3E-16.000-12-3030-X-RCT-ND$3.45000Similar
16M12PI/XT324-10YIC2,7833155-16M12PI/XT324-10CT-ND$1.97000Parametric Equivalent
In-Stock: 10,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$5.04800$50.48
25$4.77160$119.29
50$4.57440$228.72
100$4.38450$438.45
250$4.14660$1,036.65
500$3.97494$1,987.47
1,000$3.81050$3,810.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.56388$10,691.64
6,000$3.41661$20,499.66
9,000$3.33337$30,000.33
15,000$3.23142$48,471.30
21,000$3.16602$66,486.42
Manufacturers Standard Package