
7V-16.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1462-2-ND - Tape & Reel (TR) 887-1462-1-ND - Cut Tape (CT) 887-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MAAE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAAE-T | TXC CORPORATION | 1,580 | 887-1904-1-ND | $4.85000 | Similar |
| 7V-16.000MAHE-T | TXC CORPORATION | 5,510 | 887-1800-1-ND | $5.84000 | Parametric Equivalent |
| C3E-16.000-12-3030-R | Aker Technology Corp | 6,580 | 3997-C3E-16.000-12-3030-RCT-ND | $3.37000 | Similar |
| 16M12PI/XT324-10 | YIC | 2,783 | 3155-16M12PI/XT324-10CT-ND | $1.97000 | Parametric Equivalent |
| QT325S-16.000MAHE-T | QST | 141 | 4981-QT325S-16.000MAHE-TCT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.29500 | $52.95 |
| 25 | $5.00840 | $125.21 |
| 50 | $4.80140 | $240.07 |
| 100 | $4.60240 | $460.24 |
| 250 | $4.35280 | $1,088.20 |
| 500 | $4.17258 | $2,086.29 |
| 1,000 | $3.99992 | $3,999.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56388 | $10,691.64 |
| 6,000 | $3.41661 | $20,499.66 |
| 9,000 | $3.33337 | $30,000.33 |
| 15,000 | $3.23142 | $48,471.30 |
| 21,000 | $3.16602 | $66,486.42 |

