7M16030005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 8,478
Unit Price: $7.33000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.09455
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.09455
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.09455
Datasheet

Similar


TXC CORPORATION
In Stock: 5,054
Unit Price: $6.42000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.14997
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.42000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


Abracon LLC
In Stock: 4,827
Unit Price: $3.54000
Datasheet

Similar


Aker Technology Corp
In Stock: 3,630
Unit Price: $4.45000
Datasheet

Similar


Aker Technology Corp
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


Aker Technology Corp
In Stock: 13,390
Unit Price: $3.38000
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M16030005

DigiKey Part Number
7M16030005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M16030005
Description
CRYSTAL 16.0000MHZ 16PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 16pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
Operating Mode
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable