
AZ-16.000MFHI-T | |
---|---|
DigiKey Part Number | 887-AZ-16.000MFHI-TTR-ND - Tape & Reel (TR) 887-AZ-16.000MFHI-TCT-ND - Cut Tape (CT) 887-AZ-16.000MFHI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ-16.000MFHI-T |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |