Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7M-40.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MAAE-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-40.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-40.000MAAE-T | TXC CORPORATION | 0 | 887-2397-2-ND | $3.91365 | Similar |
| 8Z-40.000MAAE-T | TXC CORPORATION | 0 | 887-1625-2-ND | $3.56388 | Similar |
| 7M-40.000MAHE-T | TXC CORPORATION | 0 | 887-1790-2-ND | $4.48825 | Parametric Equivalent |
| 7M-40.000MEIE-T | TXC CORPORATION | 0 | 7M-40.000MEIE-T-ND | $3.91365 | Parametric Equivalent |
| 402F40033CAR | CTS-Frequency Controls | 0 | 402F40033CAR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97092 | $8,912.76 |







