Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-40.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-40.000MAAE-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-40.000MAAQ-T | TXC CORPORATION | 5,091 | 887-8Q-40.000MAAQ-TCT-ND | $6.41000 | Similar |
| 8Z-40.000MAAE-T | TXC CORPORATION | 0 | 887-1625-2-ND | $3.56388 | Similar |
| 402F40033CAR | CTS-Frequency Controls | 0 | 402F40033CAR-ND | $2.79021 | Similar |
| 402F40033CAT | CTS-Frequency Controls | 0 | 402F40033CAT-ND | $0.00000 | Similar |
| 402F40033CJR | CTS-Frequency Controls | 0 | 402F40033CJR-ND | $2.79021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |





