
7M-30.000MEEQ-T | |
|---|---|
DigiKey Part Number  | 887-1330-2-ND - Tape & Reel (TR) 887-1330-1-ND - Cut Tape (CT) 887-1330-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7M-30.000MEEQ-T  | 
Description  | CRYSTAL 30.0000MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7M-30.000MEEQ-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.06000 | $9.06 | 
| 10 | $7.88100 | $78.81 | 
| 25 | $7.45360 | $186.34 | 
| 50 | $7.14680 | $357.34 | 
| 100 | $6.85070 | $685.07 | 
| 250 | $6.47816 | $1,619.54 | 
| 500 | $6.21026 | $3,105.13 | 
| 1,000 | $5.95350 | $5,953.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $5.56842 | $16,705.26 | 
| 6,000 | $5.33858 | $32,031.48 | 
| 9,000 | $5.20862 | $46,877.58 | 
| 15,000 | $5.04954 | $75,743.10 | 

