
7M-25.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2374-2-ND - Tape & Reel (TR) 887-2374-1-ND - Cut Tape (CT) 887-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAAE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.94560 | $98.64 |
| 50 | $3.78400 | $189.20 |
| 100 | $3.62730 | $362.73 |
| 250 | $3.43016 | $857.54 |
| 500 | $3.28836 | $1,644.18 |
| 1,000 | $3.15228 | $3,152.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94816 | $8,844.48 |
| 6,000 | $2.82630 | $16,957.80 |
| 9,000 | $2.75740 | $24,816.60 |
| 15,000 | $2.67303 | $40,095.45 |
| 21,000 | $2.61889 | $54,996.69 |
| 30,000 | $2.56273 | $76,881.90 |

