Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-20.000MAHJ-T | |
|---|---|
DigiKey Part Number | 7M-20.000MAHJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-20.000MAHJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-20.000MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-20.000MAHI-T | TXC CORPORATION | 0 | 7M-20.000MAHI-T-ND | $3.09060 | Similar |
| 7M-20.000MAHK-T | TXC CORPORATION | 0 | 7M-20.000MAHK-T-ND | $3.09060 | Similar |
| 8Z-20.000MAHI-T | TXC CORPORATION | 0 | 8Z-20.000MAHI-T-ND | $3.91365 | Similar |
| 8Z-20.000MAHJ-T | TXC CORPORATION | 0 | 8Z-20.000MAHJ-T-ND | $3.91365 | Similar |
| FA-238 20.0000MD30X-B5 | EPSON | 0 | FA-23820.0000MD30X-B5-ND | $2.36656 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09060 | $9,271.80 |








