
ECS-200-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2309TR-ND - Tape & Reel (TR) XC2309CT-ND - Cut Tape (CT) XC2309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-33-JGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.91900 | $29.19 |
| 25 | $2.76240 | $69.06 |
| 50 | $2.64900 | $132.45 |
| 100 | $2.53960 | $253.96 |
| 250 | $2.40132 | $600.33 |
| 500 | $2.30202 | $1,151.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.20673 | $2,206.73 |
| 2,000 | $2.11544 | $4,230.88 |
| 3,000 | $2.06379 | $6,191.37 |
| 5,000 | $2.00054 | $10,002.70 |
| 7,000 | $1.95995 | $13,719.65 |
| 10,000 | $1.91783 | $19,178.30 |

