7M-14.31818MAAJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 2,023
Unit Price: $9.11000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.33491
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $3.86000
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-14.31818MAAJ-T

DigiKey Part Number
887-1124-2-ND - Tape & Reel (TR)
887-1124-1-ND - Cut Tape (CT)
887-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-14.31818MAAJ-T
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-14.31818MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.48252$13,447.56
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$6.34700$63.47
50$5.75260$287.63
100$5.51450$551.45
500$4.99934$2,499.67
* All Digi-Reel orders will add a $55.00 reeling fee.