
8Z-14.31818MAAJ-T | |
---|---|
DigiKey Part Number | 887-1141-2-ND - Tape & Reel (TR) 887-1141-1-ND - Cut Tape (CT) 887-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-14.31818MAAJ-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-14.31818MAAJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.93200 | $79.32 |
25 | $7.50160 | $187.54 |
50 | $7.19280 | $359.64 |
100 | $6.89480 | $689.48 |
250 | $6.51988 | $1,629.97 |
500 | $6.25022 | $3,125.11 |
1,000 | $5.99181 | $5,991.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.60425 | $16,812.75 |
6,000 | $5.37294 | $32,237.64 |
9,000 | $5.24214 | $47,179.26 |
15,000 | $5.08203 | $76,230.45 |