7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-13.560MEEQ-T

DigiKey Part Number
887-1318-2-ND - Tape & Reel (TR)
887-1318-1-ND - Cut Tape (CT)
887-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-13.560MEEQ-T
Description
CRYSTAL 13.5600MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-13.560MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.88100$78.81
25$7.45360$186.34
50$7.14680$357.34
100$6.85070$685.07
250$6.47816$1,619.54
500$6.21026$3,105.13
1,000$5.95350$5,953.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.73315$14,199.45
6,000$4.58916$27,534.96
Manufacturers Standard Package