13.56 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-13.560MAAE-T

DigiKey Part Number
887-1903-2-ND - Tape & Reel (TR)
887-1903-1-ND - Cut Tape (CT)
887-1903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-13.560MAAE-T
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-13.560MAAE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-13.560MHZ-12-R100-B3Y-TAbracon LLC975535-ABM8-13.560MHZ-12-R100-B3Y-TCT-ND$3.86000Parametric Equivalent
C3E-13.560-12-1530-X-RAker Technology Corp8903997-C3E-13.560-12-1530-X-RCT-ND$3.45000Parametric Equivalent
ECS-135.60-12-33-AGM-TRECS Inc.870XC2431CT-ND$3.86000Parametric Equivalent
In-Stock: 1,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.20900$42.09
25$3.97600$99.40
50$3.81320$190.66
100$3.65530$365.53
250$3.45664$864.16
500$3.31376$1,656.88
1,000$3.17662$3,176.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.97092$8,912.76
6,000$2.84812$17,088.72
9,000$2.77869$25,008.21
15,000$2.69367$40,405.05
21,000$2.63912$55,421.52
30,000$2.58252$77,475.60
Manufacturers Standard Package