13.56 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.60-12-33-AGM-TR

DigiKey Part Number
XC2431TR-ND - Tape & Reel (TR)
XC2431CT-ND - Cut Tape (CT)
XC2431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.60-12-33-AGM-TR
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-135.60-12-33-AGM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-13.560MHZ-12-R100-B3Y-TAbracon LLC975535-ABM8-13.560MHZ-12-R100-B3Y-TCT-ND$3.86000Parametric Equivalent
C3E-13.560-12-1530-X-RAker Technology Corp8903997-C3E-13.560-12-1530-X-RCT-ND$3.45000Parametric Equivalent
In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.33000$33.30
25$3.14720$78.68
50$3.01720$150.86
100$2.89150$289.15
250$2.73480$683.70
500$2.62150$1,310.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72329$2,723.29
2,000$2.61066$5,221.32
3,000$2.54697$7,640.91
5,000$2.46893$12,344.65
7,000$2.41886$16,932.02
10,000$2.36690$23,669.00
Manufacturers Standard Package