7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.000MAHV-T

DigiKey Part Number
887-2553-2-ND - Tape & Reel (TR)
887-2553-1-ND - Cut Tape (CT)
887-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-12.000MAHV-T
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$4.34000$43.40
25$4.10520$102.63
50$3.93560$196.78
100$3.77330$377.33
250$3.56852$892.13
500$3.42070$1,710.35
1,000$3.27923$3,279.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.06692$9,200.76
6,000$2.94017$17,641.02
9,000$2.86850$25,816.50
15,000$2.78074$41,711.10
21,000$2.72445$57,213.45
30,000$2.66603$79,980.90
Manufacturers Standard Package