
7CL-50.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7CL-50.000MBD-TTR-ND - Tape & Reel (TR) 887-7CL-50.000MBD-TCT-ND - Cut Tape (CT) 887-7CL-50.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-50.000MBD-T |
Description | XTAL OSC XO 50.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $11.67500 | $116.75 |
| 25 | $11.04000 | $276.00 |
| 50 | $10.58160 | $529.08 |
| 100 | $10.14430 | $1,014.43 |
| 250 | $9.59308 | $2,398.27 |
| 500 | $9.19642 | $4,598.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.81640 | $8,816.40 |
| 2,000 | $8.45237 | $16,904.74 |
| 3,000 | $8.24661 | $24,739.83 |
| 5,000 | $7.99458 | $39,972.90 |
| 7,000 | $7.83291 | $54,830.37 |
| 10,000 | $7.66524 | $76,652.40 |

