7A-24.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 17,423
Unit Price: $6.08000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.14687
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.85572
Datasheet

Similar


CTS-Frequency Controls
In Stock: 16,435
Unit Price: $4.19000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.14687
Datasheet

Similar


Abracon LLC
In Stock: 1,042
Unit Price: $4.19000
Datasheet
7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-24.000MAAJ-T

DigiKey Part Number
887-1090-2-ND - Tape & Reel (TR)
887-1090-1-ND - Cut Tape (CT)
887-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7A-24.000MAAJ-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7A-24.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes