
ECS-240-18-30-JGN-TR | |
---|---|
DigiKey Part Number | XC3122TR-ND - Tape & Reel (TR) XC3122CT-ND - Cut Tape (CT) XC3122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30-JGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.31300 | $53.13 |
25 | $5.02520 | $125.63 |
50 | $4.81820 | $240.91 |
100 | $4.61870 | $461.87 |
250 | $4.36728 | $1,091.82 |
500 | $4.18662 | $2,093.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.68937 | $3,689.37 |
2,000 | $3.59310 | $7,186.20 |
3,000 | $3.57452 | $10,723.56 |
5,000 | $3.55395 | $17,769.75 |
7,000 | $3.54417 | $24,809.19 |
10,000 | $3.48853 | $34,885.30 |
12,000 | $3.45008 | $41,400.96 |
24,000 | $3.31632 | $79,591.68 |