B04-8000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B04-8000
B04-8000
B04-8000

B04-8000

DigiKey Part Number
438-1162-ND
Manufacturer
Manufacturer Product Number
B04-8000
Description
BOX ABS BLACK 3.7"L X 1.9"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.700" L x 1.900" W (94.00mm x 48.26mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.700" L x 1.900" W (94.00mm x 48.26mm)
Height
1.500" (38.10mm)
Area (L x W)
7.00in² (45.2cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.93000$65.93
5$64.62000$323.10
10$63.29900$632.99
25$61.98000$1,549.50
50$60.65960$3,032.98
Manufacturers Standard Package