
8100-4565 | |
---|---|
DigiKey Part Number | 438-1042-ND |
Manufacturer | |
Manufacturer Product Number | 8100-4565 |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.51000 | $161.51 |
5 | $158.27600 | $791.38 |
10 | $155.04800 | $1,550.48 |
25 | $151.82120 | $3,795.53 |
50 | $148.58960 | $7,429.48 |