
4601-053LF | |
---|---|
DigiKey Part Number | 410-1191-ND |
Manufacturer | |
Manufacturer Product Number | 4601-053LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 15 A Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 15 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | - | |
Insertion Loss | 70dB @ 1GHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.385" Dia x 0.362" L (9.78mm x 9.20mm) | |
Height (Max) | - | |
Thread Size | 1/4"-28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $610.90000 | $610.90 |
10 | $498.55500 | $4,985.55 |
25 | $459.78320 | $11,494.58 |
50 | $437.23580 | $21,861.79 |