4600-054LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600-054LF

DigiKey Part Number
410-1187-ND
Manufacturer
Manufacturer Product Number
4600-054LF
Description
CAP FEEDTHRU 1.4UF 50V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.4 µF Feed Through Capacitor 50V 15 A Axial, Bushing, 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tray
Part Status
Active
Capacitance
1.4 µF
Tolerance
-
Voltage - Rated
50V
Current
15 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
70dB @ 1GHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing, 1 Turret Lead
Size / Dimension
0.385" Dia x 0.487" L (9.78mm x 12.38mm)
Height (Max)
-
Thread Size
1/4"-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$334.69590$33,469.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.