
4404-003LF | |
|---|---|
DigiKey Part Number | 410-1182-ND |
Manufacturer | |
Manufacturer Product Number | 4404-003LF |
Description | CAP FEEDTHRU 100V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 47dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.389" L (4.75mm x 9.88mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.24000 | $214.24 |
| 10 | $174.82000 | $1,748.20 |
| 25 | $161.24120 | $4,031.03 |
| 50 | $151.67140 | $7,583.57 |
| 100 | $142.66120 | $14,266.12 |
| 300 | $135.02237 | $40,506.71 |

